
Solid tantalum capacitor with 470nF capacitance and 50V voltage rating. Features 20% tolerance, 6.7 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a molded C case measuring 6mm x 3.2mm x 2.5mm. Polarized, general-purpose component supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D474X0050C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.7R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D474X0050C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
