
Solid tantalum capacitor, 0.47 µF capacitance, 25V DC rated voltage, 10% tolerance. Features 1206 surface mount case code (3216 metric), 1.6mm height, 3.2mm length, and 1.6mm width. Operates from -55°C to 125°C with 500nA leakage current and 80mA ripple current. RoHS compliant with 4% dissipation factor and 12Ω ESR.
Sign in to ask questions about the Vishay 293D474X9025A2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D474X9025A2TE3 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D474X9025A2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
