
Solid tantalum capacitor, 0.47 µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 1206 surface mount case code (3216 metric) with a flat construction. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 90mA and a leakage current of 500nA. This RoHS compliant component offers an ESR of 10 Ohms and is supplied in tape and reel packaging.
Vishay 293D474X9035A2TE3 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D474X9035A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.