
Solid tantalum capacitor, 0.47 µF capacitance, 50V DC rated voltage, 10% tolerance. Features a 6032 metric case code (2412 imperial), surface mount termination, and molded construction. Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 4% and ESR of 6.7 Ohms. RoHS compliant with a leakage current of 500nA and ripple current of 80mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D474X9050C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.7R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D474X9050C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
