
Solid tantalum capacitor with 4.7µF capacitance and 10V voltage rating. Features a 20% tolerance and 5 Ohm ESR. This surface mount component operates from -55°C to 125°C and has a leakage current of 500nA. The 3.2mm x 1.6mm x 1.6mm A CASE (3216 metric) package is supplied on tape and reel.
Sign in to ask questions about the Vishay 293D475X0010A2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D475X0010A2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X0010A2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
