
Solid tantalum capacitor, polarized, 4.7uF capacitance, 35V DC rated voltage, with a 20% tolerance. Features a 2312 surface mount case code (6032 metric, 2412 imperial), 1.9 Ohm ESR, and 1.7uA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current rating of 170mA. Packaged in tape and reel, this RoHS compliant component is designed for general-purpose applications.
Vishay 293D475X0035C2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X0035C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
