Sign in to ask questions about the Vishay 293D475X5035D2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D475X5035D2TE3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 5% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X5035D2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.