
Solid tantalum capacitor, 4.7uF capacitance, 16V DC rated voltage, 10% tolerance. Surface mount, 1411 case code (3528 metric), with a 2.9 Ohm ESR and 120mA ripple current. Features a tantalum dielectric, polarized construction, and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C, with a leakage current of 800nA. RoHS compliant and packaged on tape and reel.
Vishay 293D475X9016B2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X9016B2TE3 to view detailed technical specifications.
No datasheet is available for this part.
