Solid tantalum capacitor with 4.7µF capacitance and 16V DC rating. Features 10% tolerance, 2.9Ω ESR, and 6% dissipation factor. Surface mountable in a 6mm x 3.2mm x 2.5mm molded case. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D475X9016C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X9016C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.