
Solid, polarized tantalum capacitor with 4.7uF capacitance and 35V DC rated voltage. Features 10% tolerance, 1.9 Ohm ESR, and 1.7uA leakage current. Designed for surface mount applications with a 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 2.5mm. Operating temperature range is -55°C to 125°C, with a ripple current of 170mA. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay 293D475X9035C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D475X9035C2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X9035C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.