The Vishay 293D475X9050C2WE3 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1.5. The capacitor is constructed with a flat construction and has a molded case. It is designed for surface mount applications and has a termination style of inward L. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 2.4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |