
The Vishay 293D476X9016C2WE3 is a solid tantalum capacitor with a maximum operating temperature of 125°C. It has a capacitance of 47uF and a DC rated voltage of 16V. The capacitor is polarized and has a width of 3.2mm and a length of 6mm. It is packaged in a 6032-28 package type.
Sign in to ask questions about the Vishay 293D476X9016C2WE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D476X9016C2WE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D476X9016C2WE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.