
Solid tantalum capacitor, 47µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 2917 (7343 metric) surface mount case code with dimensions of 7.3mm length, 4.3mm height, and 4mm width. Operating temperature range from -55°C to 125°C, with a dissipation factor of 6% and ESR of 600mΩ. RoHS compliant with a leakage current of 11.8µA and ripple current of 460mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D476X9025E2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 11.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D476X9025E2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
