
Solid, polarized tantalum capacitor with 47µF capacitance and 6.3V DC rating. Features a 1.9Ω ESR, 2.8µA leakage current, and 220mA ripple current. Encased in a 1411 (3528 metric) surface mount chip package with a 10% tolerance. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Vishay 293D476X96R3B2TE3 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D476X96R3B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.