
Solid tantalum capacitor with 470µF capacitance and 4V voltage rating. Features 10% tolerance and 600mΩ ESR. Surface mountable in a 7343-31 D case (7.3 x 4.3 x 2.8mm) with inward leads. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Vishay 293D477X9004D2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D477X9004D2TE3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D477X9004D2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.