The 293D477X9004D8R is a 470uF tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It features a standard ESR type and is constructed with a flat, molded case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Vishay 293D477X9004D8R technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 18.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D477X9004D8R to view detailed technical specifications.
No datasheet is available for this part.