The 470uF 4VDC 10% Surface Mount Tantalum Capacitor has a capacitance of 470uF with a tolerance of 10% and an equivalent series resistance of 0.6. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a solid tantalum type with a construction of flat leads and is available in a 7343-31 package. It is suitable for surface mount applications.
Vishay 293D477X9004D8T technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 470uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 18.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D477X9004D8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.