Solid Tantalum Capacitor, 0.68µF capacitance, 25V voltage rating, and 10% tolerance. Features a 3.2mm x 1.6mm x 1.6mm A Case (3216 metric) construction with inward leads for surface mounting. Offers a minimum operating temperature of -55°C and a maximum of 125°C, with an ESR of 8.4 Ohms and a leakage current of 500nA. Packaged in tape and reel for automated assembly.
Vishay 293D684X9025A2TE3 technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8.4R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D684X9025A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.