Solid tantalum capacitor, polarized, 0.68 µF capacitance with 10% tolerance, rated for 35V DC. Features a molded package with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Offers a low ESR of 6.5 Ohms and a dissipation factor of 4%. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant. Surface mountable, supplied in tape and reel packaging.
Vishay 293D684X9035B2TE3 technical specifications.
| Capacitance | 680nF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D684X9035B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
