Solid Tantalum Capacitor, 6.8µF capacitance, 35V voltage rating, and 20% tolerance. Features a 1.1 Ohm ESR, 2.4µA leakage current, and 250mA ripple current. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm (L) x 4.3mm (D) x 3.1mm (H). Operates from -55°C to 125°C, with a 6% dissipation factor.
Vishay 293D685X0035D2TE3 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D685X0035D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.