
Solid, polarized tantalum capacitor with 6.8µF capacitance and 16V DC rated voltage. Features a 1411 (3528 metric) surface mount chip package with a 3.5mm length, 1.9mm width, and 2.8mm depth. Offers 20% capacitance tolerance, 2.5Ω ESR, 1.1µA leakage current, and 130mA ripple current. Operates from -55°C to 125°C, is RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D685X9016B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D685X9016B2TE3 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D685X9016B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
