The Vishay 293D687X56R3E2TE3 is a solid tantalum capacitor with a capacitance of 680uF and a DC rated voltage of 6.3VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a low ESR of 0.5 and a leakage current of 42.8. It is available in a 7343-43 package with a surface mount termination style. The operating temperature range is from -55°C to 125°C.
Vishay 293D687X56R3E2TE3 technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 42.8uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.