Solid tantalum capacitor, 1µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 0402 (1005 metric) surface mount case code with SMD/SMT termination. Operating temperature range from -55°C to 125°C, with 20Ω ESR. Lead-free and RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay 298D105X0010K2T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MICROTAN®, 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |