
Solid Tantalum Capacitor, 1uF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 0603 (1608 metric) SMD/SMT package with a maximum operating temperature of 125°C and a minimum of -55°C. Offers 12 Ohm ESR and 500nA leakage current. Constructed with a flat tantalum dielectric and lead-free termination, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 298D105X9016M2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN® 298D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D105X9016M2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.