10uF, 10V polarized solid tantalum capacitor for general purpose applications. Features a 0603 (1608 metric) surface mount chip package with SMD/SMT termination. Offers 20% tolerance, 7.5 Ohm ESR, and a leakage current of 1A. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Vishay 298D106X0010M2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Leakage Current | 1A |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN®, 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D106X0010M2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.