The 298D106X0016R2T is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.35mm in width, 2.06mm in length, and 1.57mm in height. It is available in an 0805 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 298D106X0016R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 298D106X0016R2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2.06 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.57 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 298D106X0016R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.