
Solid tantalum capacitor, 10µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 0603 (1608 metric) surface mount case code with a maximum operating temperature of 125°C and a minimum of -55°C. This polarized, general-purpose component offers 8% dissipation factor and 5Ω ESR, packaged in tape and reel.
Sign in to ask questions about the Vishay 298D106X06R3M2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 298D106X06R3M2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 0.9mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICROTAN® 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D106X06R3M2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.