
Solid tantalum capacitor with 10µF capacitance and 6.3V DC rating. Features 10% tolerance and 5 Ohm ESR, operating from -55°C to 85°C. Housed in an M case (1608 metric / 0603 imperial) with dimensions of 1.6mm length, 0.85mm width, and 0.9mm height. SMD/SMT termination for surface mount applications, supplied on tape and reel.
Sign in to ask questions about the Vishay 298D106X96R3M2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 298D106X96R3M2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | M |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | 298x |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D106X96R3M2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.