
Solid tantalum capacitor, polarized, 100µF capacitance, 6.3V DC rated voltage, 20% tolerance, and 30% dissipation factor. Features a 0805 (2012 metric) surface mount chip package with SMD/SMT termination. Operates from -55°C to 125°C, with a leakage current of 6.3µA and ESR of 2Ω. This general-purpose component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 298D107X06R3P2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.45mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | MICROTAN®, 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D107X06R3P2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
