
Solid tantalum capacitor, 22µF capacitance, 6.3V voltage rating. Features 5.5Ω ESR, 2.8µA leakage current, and 20% tolerance. Surface mount, 0603 case code (1.6mm x 0.85mm x 0.9mm dimensions). Operating temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 298D226X06R3M2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 5.5R |
| Features | General Purpose |
| Height | 0.9mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | MICROTAN®, 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D226X06R3M2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
