
Solid tantalum capacitor, 220µF capacitance, 4V DC rated voltage, 20% tolerance. Features 3R ESR, 17.6µA leakage current, and 122mA ripple current. Surface mount, molded package with dimensions 2.4mm length, 1.45mm depth, and 1.1mm height. Operating temperature range from -55°C to 125°C. RoHS compliant.
Sign in to ask questions about the Vishay 298D227X0004P2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 298D227X0004P2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2012 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 3R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 17.6uA |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 122mA |
| RoHS Compliant | Yes |
| Series | MICROTAN™ 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.057inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D227X0004P2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
