Solid, polarized tantalum capacitor with 47µF capacitance and 4V DC rated voltage. Features a 0603 surface mount package, 20% tolerance, and 7.5Ω ESR. Operating temperature range spans -55°C to 125°C with a 40% dissipation factor. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay 298D476X0004M2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN®, 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D476X0004M2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.