This Vishay 299D series tantalum capacitor features a capacitance of 0.33uF and a DC rated voltage of 35V. It is a polarized component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 4.82mm in width, 7.1mm in length, and 9.14mm in height. It is designed for through-hole mounting and is part of the 299D series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 299D334X0035AB6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.82 |
| Length | 7.1 |
| Polarity | POLARIZED |
| Manufacturer Series | 299D |
| Capacitance | 0.33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 299D |
| Height | 9.14 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 299D334X0035AB6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.