The 299D series tantalum capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a polarized design with a width of 5.08mm and a length of 7.1mm, and is available in a through-hole package. The capacitor has a capacitance of 6.8 microfarads and a DC rated voltage of 16 volts. It is suitable for use in a variety of applications, including those requiring solid tantalum capacitors.
Vishay 299D685X0016BB1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 7.1 |
| Polarity | POLARIZED |
| Manufacturer Series | 299D |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 299D |
| Height | 9.14 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 299D685X0016BB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.