The 2KBP02M-E4 is a 4-element silicon bridge rectifier diode from Vishay, with a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and a 4-pin count. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a maximum reverse voltage of 200 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |