The 2KBP02M-E4/51 is a silicon bridge rectifier diode from Vishay with a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and a 4-pin count. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a maximum reverse voltage of 200 volts and a breakdown voltage of 200 volts.
Vishay 2KBP02M-E4/51 technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2KBP02M-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.