The 2KBP02M-M4/51 is a silicon bridge rectifier diode with a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and four diode elements. The device has a maximum reverse voltage of 200 volts and a minimum breakdown voltage of 200 volts. It is packaged in a 4-pin R-PSIP-W4 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |