The 2KBP04M-E4/72 is a silicon bridge rectifier diode with a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 4 terminals and is a single diode element made of silicon. The diode is designed for use in bridge rectifier applications with a maximum reverse voltage of 400 volts. It is packaged in a 4-pin R-PSIP-W4 package type.
Vishay 2KBP04M-E4/72 technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2KBP04M-E4/72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.