The 2KBP06M-E4/72 is a silicon bridge rectifier diode with a maximum operating temperature of 165 degrees Celsius. It has 4 terminals and a pin count of 4. The diode element is made of silicon and is a bridge rectifier type. The device is available in a 4-pin R-PSIP-W4 package. It can withstand a reverse voltage of up to 600 volts.
Vishay 2KBP06M-E4/72 technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2KBP06M-E4/72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.