RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, P-Channel, Junction FET, TO-226AA, TO-92, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |