This device is a small-signal PNP silicon bipolar transistor. It is a single-element transistor in a TO-92 plastic package with three leads. The package uses bottom terminal positioning and a three-pin leadout. The part is listed as obsolete.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 2N3906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2N3906 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2N3906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.