
TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA, LEAD FREE, HERMETIC SEALED, TO-18, 3 PIN, FET General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 2N4392-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-18 |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 60R |
| Drain to Source Voltage (Vdss) | 400mV |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N4392-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
