Vishay 2N4416A technical specifications.
| Package/Case | TO-72-4 |
| Continuous Drain Current (ID) | 15mA |
| Current Rating | 10mA |
| Drain to Source Breakdown Voltage | 35V |
| Drain to Source Resistance | 150R |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | -35V |
| Height | 5.33mm |
| Input Capacitance | 4pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 2N4416A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
