
The 2N4416A-E3 is a N-CHANNEL JFET with a TO-72-4 package, suitable for operating temperatures between -55°C and 150°C. It has a maximum power dissipation of 300mW and a drain to source resistance of 150R. The device is lead free and RoHS compliant, with a packaging quantity of 200 units in bulk packaging.
Vishay 2N4416A-E3 technical specifications.
| Package/Case | TO-72-4 |
| Drain to Source Resistance | 150R |
| Drain to Source Voltage (Vdss) | 10V |
| Gate to Source Voltage (Vgs) | -35V |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N4416A-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
