
Transistor
Vishay 2N4858A technical specifications.
| Package/Case | TO-206AA |
| Continuous Drain Current (ID) | 8mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 60R |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
