
JFET 30V 10pA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 2N5115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-18-3 |
| Continuous Drain Current (ID) | -60mA |
| Current Rating | -50mA |
| Drain to Source Resistance | 100R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N5115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
