
This P-channel junction field-effect transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of -25mA and a current rating of -50mA. The drain to source resistance is 150 ohms and the drain to source voltage is 30V. The gate to source voltage is also 30V. This component is lead free and has a package quantity of 200 in a rail/tube packaging.
Vishay 2N5116 technical specifications.
| Package/Case | TO-18-3 |
| Continuous Drain Current (ID) | -25mA |
| Current Rating | -50mA |
| Drain to Source Resistance | 150R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
