
The 2N5116-E3 is a P-channel junction field-effect transistor (JFET) packaged in a TO-206AA case and mounted through a hole. It can handle a continuous drain current of -25mA and a maximum power dissipation of 500mW. The device operates within a temperature range of -55°C to 200°C. The 2N5116-E3 is compliant with RoHS regulations.
Sign in to ask questions about the Vishay 2N5116-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2N5116-E3 technical specifications.
| Package/Case | TO-206AA |
| Continuous Drain Current (ID) | -25mA |
| Current Rating | -50mA |
| Drain to Source Resistance | 150R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N5116-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
