
The 2N5434 is a TO-52 packaged N-channel MOSFET with a continuous drain current rating of 30mA and a current rating of 100mA. The device features a drain to source resistance of 10 ohms and a gate to source voltage of -25 volts. It is not RoHS compliant and is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Vishay 2N5434 technical specifications.
| Package/Case | TO-52 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 100mA |
| Drain to Source Resistance | 10R |
| Gate to Source Voltage (Vgs) | -25V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
