
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA, PLASTIC, TO-92, 3 PIN
Vishay 2N5460-E3 technical specifications.
| Package/Case | TO-92 |
| Drain to Source Breakdown Voltage | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
